IGS701 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS701

Order No.: 82P5811
EAN: 4021179280730
MPN:
IGS701
Series: IGS
IGS701 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.4194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
3 pcs.
78.8375 €
5 pcs.
75.5769 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IGS701, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 8 mm
Assembly flush mounting M18, flush
Connection cable, PUR 3x0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes