IGS307 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IGS307

Order No.: 82P5808
EAN: 4021179306232
MPN:
IGS307
Series: IGS
IGS307 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.2036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.20 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2036 €
3 pcs.
82.4670 €
5 pcs.
79.0398 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IGS307, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 15 mm
Assembly flush mounting M18, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes