IG7104 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7104

Order No.: 82P5691
EAN: 4021179254151
MPN:
IG7104
IG7104 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
54.4425 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.44 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4425 €
3 pcs.
52.0863 €
5 pcs.
49.9324 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IG7104, IFM electronic

Features

  • Excellent price/performance ratio
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Clearly visible indication of the switching status
Technical specifications
Detecting distance 5 mm
Degree of protection (IP) IP67
Assembly flush mounting M18, flush
switching current 100 mA
Length 60 mm
Product type inductive sensor
Version PNP
Switching Voltage (DC) 30 V
Connection cable, PUR 3x0.34 mm², 2 m
Latching switching function 1 Form A (N/O)
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes