IG6614 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 35 V (DC), 150 mA, IG6614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
376.0043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
376.00 € *
Price list
Quantity
Price per unit*
1 pcs.
376.0043 €
3 pcs.
366.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG6614, IFM electronic
Features
- For use in temperatures up to 180 °C
- For applications in the steel and glass industries
- Sensor and evaluation unit in one housing
- Robust stainless steel housing for use in harsh industrial environments
- Long silicone cable terminals can be outside the critical area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive high temperature sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 35 V | |
| switching current | 150 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, silicone 3x0.22 mm², 5 m | |
| Degree of protection (IP) | IP65 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |