IG6565 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IG6565

Order No.: 82P5677
EAN: 4021179117104
MPN:
IG6565
Series: IG
IG6565 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.9906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.99 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9906 €
3 pcs.
79.3968 €
5 pcs.
76.0886 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IG6565, IFM electronic

Features

  • High shock and vibration resistance for use in mobile machines
  • High noise immunity
  • Wide operating temperature range
  • High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Detecting distance 8 mm
Assembly flush mounting M18, flush
Connection M12-connector
Degree of protection (IP) IP67/IP69K
Length 70 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes