IG5813 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IG5813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.7367 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.74 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7367 €
3 pcs.
90.1901 €
5 pcs.
87.7625 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG5813, IFM electronic
Features
- Permanently legible laser type label
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Robust stainless steel housing for use in the food and beverage industry
- Safe detection due to large sensing range and low sensor tolerances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |