IG5378 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, IG5378
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1627 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.16 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1627 €
3 pcs.
96.4257 €
5 pcs.
93.8315 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG5378, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PVC 3x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |