IG0054 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M18, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, IG0054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.4588 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
162.46 € *
Price list
Quantity
Price per unit*
1 pcs.
162.4588 €
3 pcs.
157.9606 €
5 pcs.
153.7242 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IG0054, IFM electronic
Features
- With combined AC/DC output stage
- Large operating voltage range
- Two-wire technology
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | brass white bronze-coated | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 100 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PVC 2x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |