IFR205 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFR205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.3661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.37 € *
Price list
Quantity
Price per unit*
1 pcs.
126.3661 €
3 pcs.
122.8675 €
5 pcs.
119.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFR205, IFM electronic
Features
- Resistant to weld slag thanks to non-stick coating
- Metal sensing face for heavy duty
- High shock and vibration resistance
- Particularly short housing for use where space is restricted
- Two-wire technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PVC 2x0.5 mm², 5 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |