IFM210 | IFM electronic
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 60 V (DC), 200 mA, IFM210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.4824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.48 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4824 €
3 pcs.
100.6145 €
5 pcs.
97.9132 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFM210, IFM electronic
Features
- High shock and vibration resistance for use in mobile machines
- E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
- High noise immunity
- Large operating temperature and operating voltage range
- High ingress protection for the requirements of harsh environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 60 V | |
| switching current | 200 mA | |
| Detecting distance | 7 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PUR 3x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |