IFC278 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC278
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.2754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.28 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2754 €
3 pcs.
81.5745 €
5 pcs.
78.1949 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFC278, IFM electronic
Features
- For use in machine tools and metalworking
- Resistant to oils and coolants
- Metal sensing face for heavy duty
- Clearly visible indication of the switching status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PUR 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |