IF5959 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5959

Order No.: 82P5356
EAN: 4021179100168
MPN:
IF5959
Series: IF
IF5959 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.7541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.75 € *
Price list
Quantity
Price per unit*
1 pcs.
108.7541 €
3 pcs.
105.7672 €
5 pcs.
102.9112 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5959, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Wide operating temperature range
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PVC 3x0.14 mm², 2 m
Degree of protection (IP) IP67
Length 54 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15