IF5937 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IF5937

Order No.: 82P5355
EAN: 4021179099974
MPN:
IF5937
Series: IF
IF5937 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.9100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9100 €
3 pcs.
102.9707 €
5 pcs.
100.1980 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5937, IFM electronic

Features

  • Robust housing for use in metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Output function normally open / normally closed programmable
  • With optical mounting and setting aid
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 7 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP68
Length 60 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes