IF5818 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form B (N/C), 30 V (DC), 200 mA, IF5818

Order No.: 82P5332
EAN: 4021179098786
MPN:
IF5818
Series: IF
IF5818 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.9290 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.93 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9290 €
3 pcs.
114.6684 €
5 pcs.
111.5744 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5818, IFM electronic

Features

  • For a precise position detection on machines
  • Wide operating temperature range
  • Clearly visible indication of the switching status
  • Robust stainless steel housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP65
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes