IF5751 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5751

Order No.: 82P5321
EAN: 4021179098113
MPN:
IF5751
Series: IF
IF5751 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.0496 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.05 € *
Price list
Quantity
Price per unit*
1 pcs.
114.0496 €
3 pcs.
110.8961 €
5 pcs.
107.9092 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5751, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Very high switching frequency
  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP67
Length 60 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes