IF5653 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, antivalent, 36 V (DC), 250 mA, IF5653

Order No.: 82P5307
EAN: 4021179097130
MPN:
IF5653
Series: IF
IF5653 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.1742 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.17 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1742 €
3 pcs.
97.4134 €
5 pcs.
94.7835 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5653, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Complementary output function NO/NC
  • Clearly visible indication of the switching status
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP65
Length 70 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes