IF5297 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 55 V (DC), 250 mA, IF5297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.0223 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.02 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0223 €
3 pcs.
90.4638 €
5 pcs.
88.0362 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IF5297, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Large operating voltage range
- Very high switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 55 V | |
| switching current | 250 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PVC 3x0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |