IF5251 | IFM electronic

Inductive sensor, NPN, flush mounting M12, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IF5251

Order No.: 82P5261
EAN: 4021179093118
MPN:
IF5251
Series: IF
IF5251 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.3301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.33 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3301 €
3 pcs.
94.6407 €
5 pcs.
92.0941 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5251, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 35 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15