IF509A | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IF509A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.7966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.80 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7966 €
3 pcs.
87.8220 €
5 pcs.
84.1687 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IF509A, IFM electronic
Features
- For applications in hazardous areas
- Metal sensing face for heavy duty
- Clearly visible indication of the switching status
- High shock and vibration resistance
- Permanently legible laser type label
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive all metal sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |