IF0006 | IFM electronic

Inductive sensor, brass white bronze-coated, flush mounting M12, flush, 1 Form B (N/C), 200 mA, IF0006

Order No.: 82P5242
EAN: 4021179087476
MPN:
IF0006
Series: IF
IF0006 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.9531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.95 € *
Price list
Quantity
Price per unit*
1 pcs.
146.9531 €
3 pcs.
142.8833 €
5 pcs.
139.0515 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF0006, IFM electronic

Features

  • With AC output for use in AC power mains
  • Two-wire technology
  • With PVC cable
  • Wide AC operating voltage range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type inductive sensor
Version brass white bronze-coated
Latching switching function 1 Form B (N/C)
Switching Voltage (AC) 250 V
switching current 200 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PVC 2x0.5 mm², 2 m
Degree of protection (IP) IP67
Length 71.5 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15