PN2294 | IFM electronic

Pressure sensor, -1-10 bar/-14.6-145 psi/-100-1000 kPa/-0.1-1 MPa, 18-30 VDC, PN2294

Order No.: 82P7807
EAN: 4021179292429
MPN:
PN2294
Series: PN
PN2294 IFM electronic Pressure Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
632.2232 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
632.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
632.2232 €

Electronic pressure sensor, PN2294, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type pressure sensor
Version with display, relative pressure, vacuum, I/O-Link, PNP/NPN
measurement range -1-10 bar/-14.6-145 psi/-100-1000 kPa/-0.1-1 MPa
Latching switching function Form A (N/O)/Form B (N/C)
Voltage 18-30 VDC
Assembly 1/4" NPT internal thread
Enclosure cylindrical
Connection M12-connector
diameter 34 mm
Length 90.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90262020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes