MX5015 | IFM electronic
RPM sensor, 7-30 VDC, MX5015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.9183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.92 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9183 €
3 pcs.
111.7410 €
5 pcs.
108.7303 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed sensor, MX5015, IFM electronic
Features
- Non-contact detection of metal toothed wheels
- For very high switching frequencies up to 15,000 Hz
- Precise detection of the toothed wheel
- Wide operating temperature range
- Quick installation with flange adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RPM sensor | |
| Version | NPN | |
| Voltage | 7-30 VDC | |
| Connection | cable, PUR 4x0.34 mm², 2 m | |
| Length | 49.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |