E43343 | IFM electronic
O-ring, FKM, ID 20 mm for process sensors, E43343, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.5140 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pck.
24.5140 €
5 pck.
23.3597 €
10 pck.
21.9674 €
15 pck.
20.7298 €
*incl. VAT plus shipping costs
Subject to prior sale
O-ring infrared light, E43343, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
- Food-grade material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Version | FKM, ID 20 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |