E40453 | IFM electronic
O-ring, 2 piece, EPDM, ID 47.22 mm for sensors, E40453, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.1471 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pck.
19.1471 €
5 pck.
18.1951 €
10 pck.
17.3502 €
15 pck.
16.3387 €
*incl. VAT plus shipping costs
Subject to prior sale
O-ring infrared light, E40453, IFM electronic
Features
- Reliable axial and radial sealing
- Sealed even at very high system pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Version | 2 piece, EPDM, ID 47.22 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |