E30510 | IFM electronic
O-ring, 5 piece, FKM, ID 16.4 mm for process sensors, E30510, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
31.8920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.89 € *
Price list
Quantity
Price per unit*
1 pck.
31.8920 €
3 pck.
30.4045 €
5 pck.
28.5719 €
10 pck.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale
O-ring infrared light, E30510, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Version | 5 piece, FKM, ID 16.4 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |