E30461 | IFM electronic
Screw-in adapter, 630 bar/63 MPa, M16, R 1/4 for process sensors, E30461
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.98 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9761 €
3 pcs.
28.5600 €
5 pcs.
26.8583 €
10 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30461, IFM electronic
Features
- Enables mounting of progressive ring fitting adapters on even surfaces
- Enables orientation of the sensor
- High pressure rating
- Corrosion-resistant Zn-Ni coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 630 bar/63 MPa, M16, R 1/4 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |