E30460 | IFM electronic
Screw-in adapter, 800 bar/80 MPa, M16, G 1/4 for process sensors, E30460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
5 pcs.
22.8123 €
10 pcs.
21.4557 €
15 pcs.
20.2657 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30460, IFM electronic
Features
- Enables mounting of progressive ring fitting adapters on even surfaces
- Enables orientation of the sensor
- High pressure rating
- Corrosion-resistant Zn-Ni coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 800 bar/80 MPa, M16, G 1/4 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |