E30407 | IFM electronic

Weld-in adapter, 10 bar/1 MPa, Ø 6 mm, Ø 25 mm for temperature sensors, E30407

Order No.: 82P2491
EAN: 4021179259644
MPN:
E30407
Series: E
E30407 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.5650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.57 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5650 €
3 pcs.
72.3044 €
5 pcs.
69.2937 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding adapter, E30407, IFM electronic

Features

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
  • Easy adjustment of the immersion depth of the sensor
Technical specifications
Filter Property Value
Product type weld-in adapter
Version 10 bar/1 MPa, Ø 6 mm, Ø 25 mm
Suitable for temperature sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90259000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes