E30147 | IFM electronic
O-ring, 10 piece, FKM, ID 31 mm for process sensors, E30147, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.9091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pck.
18.9091 €
5 pck.
17.9928 €
10 pck.
17.1360 €
15 pck.
16.1483 €
*incl. VAT plus shipping costs
Subject to prior sale
O-ring infrared light, E30147, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Version | 10 piece, FKM, ID 31 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |