E30123 | IFM electronic

O-ring, FKM, ID 24 mm for process sensors, E30123

Order No.: 82P2458
EAN: 4021179241472
MPN:
E30123
Series: E
E30123 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
5 pcs.
11.5906 €
10 pcs.
11.0670 €
15 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

O-ring, E30123, IFM electronic

Features

  • For reliably sealing tanks, containers and pipes
  • For use in combination with process sensors
  • Food-grade material
Technical specifications
Filter Property Value
Product type o-ring
Version FKM, ID 24 mm
Suitable for process sensors
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes