E30108 | IFM electronic
Weld-in adapter, 160 bar/16 MPa, Ø 6 mm, Ø 24.7 mm for temperature sensors, E30108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.1477 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.15 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1477 €
3 pcs.
73.8038 €
5 pcs.
70.7336 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E30108, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
- Easy adjustment of the immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 160 bar/16 MPa, Ø 6 mm, Ø 24.7 mm | |
| Suitable for | temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |