RH2B-ULCDC24 | IDEC
Power relay, 2 Form C (NO/NC), 24 V (DC), 750 Ω, 10 A, 30 V (DC), 220 V (AC), RH2B-ULCDC24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Available: 7 pcs.
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
12.4950 €
50 pcs.
12.0071 €
100 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RH2B-ULCDC24, IDEC
A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.
Features
- DPDT contact
- Plug-in connection
- With indicator and check button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 750 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 220 V | |
| Connection | plug-in connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |