YW1L-V4P01Q4R | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, illuminated, 1 Form B (N/C), YW1L-V4P01Q4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Available: 20 pcs.
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
5 pcs.
13.2566 €
10 pcs.
12.6378 €
20 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, YW1L-V4P01Q4R, IDEC
Illuminated emergency stop switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | Yes | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |