PS3V-050AF24P | IDEC
AC/DC converter, 100-240 VAC, 50 W, 1 output, 24 VDC, PS3V-050AF24P
Order No.: 32C3023
EAN: 4099891767105
MPN:
PS3V-050AF24P
AC/DC converter, PS3V-050AF24P, IDEC
The PS3V-050AF24P is a compact and efficient switching power supply suitable for downsizing of equipmet. Operates in a wide temperature range from -25 to +70°C. Suitable for use in a wide temperature range from cold to hot environmet.
Applications
- Warehouse storage
- Control panels in facilities such as building
- Safety equipment at station platforms
- Control panels at plant factories
- Semiconductor manufacturing equipment
- Mold injection machines
- Logistics and transport facilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 99 mm | |
| Height | 80 mm | |
| efficiency | 87 % | |
| Output current | 2.3 A | |
| Width | 36 mm | |
| Design | chassis mounting | |
| Number of outputs | 1 | |
| Power | 50 W | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |