PPA2123100KJ | ICEL

Film capacitor, 0.1 µF, ±10 %, 1.2 kV (DC), PP, PPA2123100KJ

Order No.: 42D230
EAN: 4070211027505
MPN:
PPA2123100KJ
Series: PPA
PPA2123100KJ ICEL Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 7 pcs.
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
1.8445 €
100 pcs.
1.6065 €
500 pcs.
1.4161 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, PPA2123100KJ, ICEL

Snubber capacitor for energy conversion and control in power semiconductor circuits, protection circuits in SMPSs, induction heaters, high voltage, high current and high pulse applications.

Technical specifications
Filter Property Value
Capacity 0.1 µF
Rated voltage (DC) 1.2 kV
Rated voltage (AC) 550 V
Tolerance ±10 %
Dielectric material PP
Design axial
Number of pins 2
Length 32 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes