PHB1255100KHS | ICEL

Film capacitor, 10 µF, ±10 %, 250 V (DC), PP, 27.5 mm, PHB1255100KHS

Order No.: 42D370
EAN: 4070211027567
MPN:
PHB1255100KHS
Series: PHB
PHB1255100KHS ICEL Film Capacitors
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 10 pcs.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
5.9381 €
100 pcs.
5.1646 €
500 pcs.
4.5696 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, PHB1255100KHS, ICEL

Switching capacitor for industrial and motor speed controls, high frequency electronic ballasts, switching mode power supplies, resonant circuits, induction heaters, high-end audio applications.

Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 27.5 mm
Number of pins 2
Length 32 mm
Width 18 mm
Height 33 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes