MHBS554470KHS | ICEL
Film capacitor, 4.7 µF, ±10 %, 1 kV (DC), PP, 27.5 mm, MHBS554470KHS
Unit Price (€ / pc.)
7.9849 € *
Available: 10 pcs.
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
5.7001 €
100 pcs.
4.9623 €
500 pcs.
4.3911 €
1000 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MHBS554470KHS, ICEL
DC-Link, medium-high freq. switching capacitor for industrial and motor speed controls, SMPS, solar inverters, power converters and UPS; not for new AC design, refer to MHBM (or MHBA, THZ).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 1 kV | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 32 mm | |
| Width | 18 mm | |
| Height | 22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |