307105 | HUP Elektrotechnik
Socket terminal, 5 pole, 1.0-2.5 mm², light gray, push-in connection, 307105
Order No.: 09H9404
EAN: 4260030984237
MPN:
307105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-in terminals, 307105, HUP Elektrotechnik
The plug-in terminals are used to connect rigid conductors. When pressing the rigid conductor into the plug-in terminal, you will feel distinct resistance followed by a click-tactile feedback that confirms the conductor is securely seated. To release it, apply pressure to the conductor again while turning it- the conductor can then be pulled out. To verify the correct connection, there is a test opening on the terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | light gray | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |