590105 | HUP Elektrotechnik
Surface junction box, 116 x 166 x 70 mm, 10 mm², orange, IP66, 590105
Order No.: 16N212
EAN: 4260659582036
MPN:
590105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.7819 € *
Standard delivery time from the manufacturer is: 7 Weeks
Metal protective cover, 590105, HUP Elektrotechnik
The metal protective cover is compatible with the following part numbers: 590101/2/3 and 590201/2/3 .When the protective cover is installed, the assembly achieves an IK rating of 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | surface mounted | |
| Inner dimensions | 116 x 166 x 70 mm | |
| Cable cross-section | 10 mm² | |
| Colour | orange | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |