529999 | HUP Elektrotechnik
Surface-mounted junction box, 100 x 100 x 37 mm, light gray, IP54, 529999
Order No.: 16N189
EAN: 4260030982844
MPN:
529999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 1 Week
Junction Box, 529999, HUP Elektrotechnik
The junction box features self-sealing entries for cable diameters ranging from 1.5 mm² to 4 mm². The lids are already pre-assembled and in place on the junction boxes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Version | surface mounted | |
| Inner dimensions | 100 x 100 x 37 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |