502220 | HUP Elektrotechnik

Surface junction box, 230 x 180 x 108 mm, no. of entries: 10, light gray, IP65, 502220

Order No.: 16N196
EAN: 4260030982424
MPN:
502220
502220 HUP Elektrotechnik Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4002 €

Junction Box, 502220, HUP Elektrotechnik

Surface-mounted junction boxes offer a practical solution for the safe housing of electrical connections on the surface where a flush-mounted installation is not feasible or desired, and can be mounted on both walls and ceilings.

Technical specifications
Filter Property Value
Product type branching box
Version surface mounted
Inner dimensions 230 x 180 x 108 mm
Insertions 10
Colour light gray
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back