306667 | HUP Elektrotechnik
Cavity wall junction box, 61 x 68 mm, orange, IP30, 306667
Order No.: 16N185
EAN: 4260030982554
MPN:
306667
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Cavity-Wall Outlet Box, 306667, HUP Elektrotechnik
The perforations in the cable and pipe entries are sealed with injection-molded material to make them windproof. The entries can still be easily opened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity wall box | |
| Version | windproof | |
| Inner dimensions | 61 x 68 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |