309023 | HUP Elektrotechnik
NCNR (non cancelable / non returnable)
Cable Clamp, 309023, HUP Elektrotechnik
The cable clamps are used to secure cables and wires to ceilings. Thanks to their compact design, they can also be installed behind drop ceilings or partition walls. The practical clamp securely holds the cables and wires in place. To install the cable clamps, first drill a 6 mm hole. The cable clamp bracket is anchored in the hole by inserting a nail anchor or a screw with an anchor. The cables are then inserted by slightly lifting the clamps and securely fastened—it is also possible to add additional wires and cables later, as we use a very robust material that does not lose its shape or function even when bent.
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |