301460 | HUP Elektrotechnik
Order No.: 13H4154
EAN: 4260659580865
MPN:
301460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure Clamp, 301460, HUP Elektrotechnik
The in-line pressure clamp is used to secure cables and wires to ceilings or walls. The product is equipped with a cover that securely encloses the cable when pressed into place. The in-line compression clamp has a 5-mm slotted hole for mounting and can be secured, for example, with a threaded M6 drive-in anchor or a nail anchor. The slotted hole allows for position adjustment. The in-line compression clamp can be connected in series with another in-line compression clamp.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |