21500312/6-BF | HStronic

Hexagon spacer bolt, external/internal thread, M3/M3, 50 mm, brass, nickel-plated - lead-free, 21500312/6-BF

Order No.: 18H2045
EAN: 4070211031403
MPN:
21500312/6-BF
21500312/6-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 2,000 pcs.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4518 €
100 pcs.
1.2495 €
500 pcs.
1.1662 €
1000 pcs.
1.0353 €
5000 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, Brass, nickel-plated - lead-free rass, type 5.

With inner and outer thread

Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 50 mm
Length 56 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 6 mm
Inner diameter 3 mm
Material brass, nickel-plated - lead-free
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15