21350312/6-BF | HStronic
Hexagon spacer bolt, external/internal thread, M3/M3, brass, 21350312/6-BF
Order No.: 18H2041
EAN: 4070211020865
MPN:
21350312/6-BF
Unit Price (€ / pc.)
0.7021 € *
Next delivery: 5,000 pcs. on 2026-05-08
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
100 pcs.
0.6069 €
500 pcs.
0.5593 €
1000 pcs.
0.4998 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt steel, 21350312/6-BF, HStronic
Spacer bolt Brass, nickel-plated Internal/external thread M3 SW5.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Length | 35 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |