21300312/6-BF | HStronic

Hexagon spacer bolt, external/internal thread, M3, 30 mm, brass, nickel-plated - lead-free, 21300312/6-BF

Order No.: 18H2039
EAN: 4070211024979
MPN:
21300312/6-BF
21300312/6-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Next delivery: 5,000 pcs. on 2026-06-12
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
1000 pcs.
0.4879 €
5000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Nickel-plated brass hexagonal spacer bolts - lead-free

With inner and outer thread.

Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm).

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3
Bolt length 30 mm
Length 36 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material brass, nickel-plated - lead-free
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes