21160312/6-BF | HStronic

Hexagon spacer bolt, external/internal thread, M3/M3, brass, 21160312/6-BF

Order No.: 18H2033
EAN: 4070211037528
MPN:
21160312/6-BF
21160312/6-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Next delivery: 8,621 pcs. on 2026-08-14
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
5000 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 21160312/6-BF, HStronic

Spacer bolt Brass, nickel-plated Internal/external thread M3 SW5.5, Brass.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Length 16 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Material brass
Colour natural
Logistics
Property Value
Customs tariff number 74153900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes