21150452-BF | HStronic
Hexagon spacer bolt, external/internal thread, M4/M4, 12 mm, brass, nickel-plated, 21150452-BF
Order No.: 18H2055
EAN: 4070211038051
MPN:
21150452-BF
Unit Price (€ / pc.)
0.6307 € *
Next delivery: 1,900 pcs. on 2026-09-04
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
1000 pcs.
0.4522 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 21150452-BF, HStronic
Spacer bolt brass internal/external thread 12 mm M4 SW7 AG 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 12 mm | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| External thread length | 8 mm | |
| Internal thread length | 7 mm | |
| Material | brass, nickel-plated | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |