21054921/7,5-BF | HStronic

Hexagon spacer bolt, external/internal thread, M2.5/4-40 UNC, 5.4 mm, steel, galvanised - lead-free, 21054921/7,5-BF

Order No.: 18H3591
EAN: 4070211035074
MPN:
21054921/7,5-BF
21054921/7,5-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Next delivery: 1,990 pcs. on 2026-07-31
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, steel, galvanised - lead-free, UNC thread on one end, type UNC.

With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M2.5/4-40 UNC
Bolt length 5.4 mm
Length 12.9 mm
Design hexagon
spanner size 5 mm
External thread length 7.5 mm
Internal thread length 3.4 mm
Inner diameter 2.5 mm
Material steel, galvanised - lead-free
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15